LT3971IMSE-3.3#PBF vs PTPS25830QWRHBTQ1 feature comparison

LT3971IMSE-3.3#PBF Analog Devices Inc

Buy Now Datasheet

PTPS25830QWRHBTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description LEAD FREE, PLASTIC, MSOP-10 HVQCCN,
Pin Count 10
Manufacturer Package Code 05-08-1664
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 36 V
Input Voltage-Min 4.3 V 6 V
Input Voltage-Nom 12 V
JESD-30 Code S-PDSO-G10 S-PQCC-N32
JESD-609 Code e3
Length 3 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2400 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3 mm 5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2018-07-01
Screening Level AEC-Q100

Compare LT3971IMSE-3.3#PBF with alternatives

Compare PTPS25830QWRHBTQ1 with alternatives