Part Details for LT3971IMSE-3.3#PBF by Analog Devices Inc
Overview of LT3971IMSE-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3971IMSE-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3132
|
Newark | Switching Regulator, 1.2A, Msop-Ep-10 Rohs Compliant: Yes |Analog Devices LT3971IMSE-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7500 / $8.8200 | Buy Now |
DISTI #
LT3971IMSE-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 1.2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
168 In Stock |
|
$4.6015 / $10.4000 | Buy Now |
DISTI #
584-3971IMSE-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8uA Q C RoHS: Compliant | 79 |
|
$4.6000 / $9.9500 | Buy Now |
|
Analog Devices Inc | 38V, 1.2A, 2MHz Buck Reg w/ 2. Package Multiple: 50 | 4584 |
|
$4.6015 / $10.4000 | Buy Now |
DISTI #
42659730
|
Verical | Conv DC-DC 4.3V to 38V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4500 |
|
$4.3700 | Buy Now |
DISTI #
LT3971IMSE-3.3P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7400 / $5.2000 | Buy Now |
Part Details for LT3971IMSE-3.3#PBF
LT3971IMSE-3.3#PBF CAD Models
LT3971IMSE-3.3#PBF Part Data Attributes
|
LT3971IMSE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3971IMSE-3.3#PBF
Analog Devices Inc
38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3971IMSE-3.3#PBF
This table gives cross-reference parts and alternative options found for LT3971IMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3971IMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3971EMSE-3.3#PBF | Linear Technology | Check for Price | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3971IMSE-3.3#PBF vs LT3971EMSE-3.3#PBF |
LT3971EMSE-3.3#TRPBF | Linear Technology | Check for Price | LT3971 - 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3971IMSE-3.3#PBF vs LT3971EMSE-3.3#TRPBF |
LT3971EMSE-3.3#PBF | Analog Devices Inc | $5.2050 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LT3971IMSE-3.3#PBF vs LT3971EMSE-3.3#PBF |