LT3971IMSE-3.3#PBF
vs
LMQ66430MC3RXBRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
LEAD FREE, PLASTIC, MSOP-10
VQFN-FCRLF, 14 PIN
Pin Count
10
Manufacturer Package Code
05-08-1664
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
38 V
36 V
Input Voltage-Min
4.3 V
3 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PDSO-G10
S-PQCC-N14
JESD-609 Code
e3
e4
Length
3 mm
2.6 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
10
14
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HQCCN
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.05 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2400 kHz
2200 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
3 mm
2.6 mm
Base Number Matches
1
2
Additional Feature
ALSO HAS PFM CONTROL
Number of Outputs
1
Output Voltage-Max
35 V
Output Voltage-Min
1 V
Package Equivalence Code
LCC14,.1SQ,20
Screening Level
AEC-Q100
Compare LT3971IMSE-3.3#PBF with alternatives
Compare LMQ66430MC3RXBRQ1 with alternatives