LT3942EUFD#PBF
vs
LT3942JUFD#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Pin Count
28
28
Manufacturer Package Code
05-08-1712
05-08-1712
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-10-10
2019-10-10
Samacsys Manufacturer
Analog Devices
Analog Devices
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0V TO 36V
OUTPUT IN ADJUSTABLE MODE IS 0V TO 36V
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PQCC-N28
R-PQCC-N28
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
2.8 A
2.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
2100 kHz
2100 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
1
1
Compare LT3942EUFD#PBF with alternatives
Compare LT3942JUFD#PBF with alternatives