-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2A Synchronous Buck-Boost Converter and LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3942JUFD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5705
|
Newark | Led Driver, Buck/Boost, -40 To 150Deg C, Topology:Synchronous Buck-Boost, Led Driver Type:-, Inpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$4.7800 / $9.3700 | Buy Now |
DISTI #
161-LT3942JUFD#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 2A 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
222 In Stock |
|
$4.7875 / $10.3300 | Buy Now |
DISTI #
584-LT3942JUFD#PBF
|
Mouser Electronics | LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver RoHS: Compliant | 754 |
|
$4.9900 / $8.8000 | Buy Now |
DISTI #
V99:2348_23993743
|
Arrow Electronics | LED Driver 4000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Americas - 2 |
|
$4.6440 | Buy Now |
|
Analog Devices Inc | 36V, 2A Synchronous Buck-Boost Package Multiple: 73 | 1797 |
|
$3.8300 / $10.3300 | Buy Now |
DISTI #
66453521
|
Verical | LED Driver 4000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1752 |
|
$4.8176 | Buy Now |
DISTI #
66455630
|
Verical | LED Driver 4000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 2 |
|
$4.6440 | Buy Now |
DISTI #
LT3942JUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$4.9500 / $5.7400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 372 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3942JUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3942JUFD#PBF
Analog Devices Inc
36V, 2A Synchronous Buck-Boost Converter and LED Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3942JUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3942JUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3942JUFD#TRPBF | Analog Devices Inc | Check for Price | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | LT3942JUFD#PBF vs LT3942JUFD#TRPBF |
LT3942EUFD#TRPBF | Analog Devices Inc | Check for Price | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | LT3942JUFD#PBF vs LT3942EUFD#TRPBF |
LT3942HUFD#PBF | Analog Devices Inc | $6.2389 | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | LT3942JUFD#PBF vs LT3942HUFD#PBF |
LT3942HUFD#TRPBF | Analog Devices Inc | Check for Price | 36V, 2A Synchronous Buck-Boost Converter and LED Driver | LT3942JUFD#PBF vs LT3942HUFD#TRPBF |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
Ensure that the input voltage rises monotonically and does not droop during start-up. Also, add a soft-start capacitor to the EN pin to control the turn-on time and prevent inrush currents.
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this limit may affect the device's performance and reliability.
Yes, the device is rated for operation up to 125°C junction temperature. However, ensure that the PCB and surrounding components are also rated for high-temperature operation.
Check the PCB layout for noise coupling and ensure that the input and output capacitors are properly decoupled. Also, verify that the feedback loop is properly compensated and the device is operated within its recommended operating conditions.