LT3752EFE#TRPBF vs LT3752IFE#WTRPBF feature comparison

LT3752EFE#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3752IFE#WTRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP-38/31 TSSOP-38/31
Pin Count 31 38
Manufacturer Package Code 05-08-1865 05-08-1865
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 100 V 100 V
Input Voltage-Min 6.5 V 6.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G31 R-PDSO-G31
JESD-609 Code e3 e3
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 31 31
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP31/38,.25,20 TSSOP31/38,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-06-26
Screening Level AEC-Q100

Compare LT3752EFE#TRPBF with alternatives

Compare LT3752IFE#WTRPBF with alternatives