LT3752EFE#TRPBF
vs
ISL85402IRZ-T7A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
RENESAS ELECTRONICS CORP
Package Description
TSSOP-38/31
Pin Count
31
20
Manufacturer Package Code
05-08-1865
L20.4X4C
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
100 V
Input Voltage-Min
6.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G31
JESD-609 Code
e3
e3
Length
9.7 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
Number of Terminals
31
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP31/38,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
Base Number Matches
1
1
Part Package Code
QFN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT3752EFE#TRPBF with alternatives
Compare ISL85402IRZ-T7A with alternatives