LT3690MPUFE#TRPBF vs LT3690IUFE#PBF feature comparison

LT3690MPUFE#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3690IUFE#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
Pin Count 26 26
Manufacturer Package Code 05-08-1770 UFEMA
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3.9 V 3.9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PQCC-N26 R-PQCC-N26
JESD-609 Code e3 e3
Length 6 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 26 26
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC26/32,.16X.24,20 LCC26/32,.16X.24,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1680 kHz 1680 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 2 2
Part Package Code QFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare LT3690MPUFE#TRPBF with alternatives

Compare LT3690IUFE#PBF with alternatives