LT3690MPUFE#TRPBF
vs
TPS54821RHLT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
3.50 X 3.50 MM, GREEN, PLASTIC, VQFN-14
Pin Count
26
14
Manufacturer Package Code
UFEMA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
17 V
Input Voltage-Min
3.9 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PQCC-N26
S-PQCC-N14
JESD-609 Code
e3
e4
Length
6 mm
3.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
26
14
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC26/32,.16X.24,20
LCC14/18,.14SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1680 kHz
1600 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
3.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Number of Outputs
1
Output Voltage-Max
15 V
Output Voltage-Min
0.6 V
Compare LT3690MPUFE#TRPBF with alternatives
Compare TPS54821RHLT with alternatives