LT3690MPUFE#PBF
vs
TPS54824RNVT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
HQCCN,
Pin Count
26
Manufacturer Package Code
05-08-1770
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V
ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
17 V
Input Voltage-Min
3.9 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PQCC-N26
S-PQCC-N18
JESD-609 Code
e3
e3
Length
6 mm
3.5 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
26
18
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HQCCN
Package Equivalence Code
LCC26/32,.16X.24,20
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1680 kHz
1600 kHz
Technology
BIPOLAR
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
3.5 mm
Base Number Matches
1
1
Date Of Intro
2016-11-26
Number of Outputs
1
Output Voltage-Max
12 V
Output Voltage-Min
0.6 V
Compare LT3690MPUFE#PBF with alternatives
Compare TPS54824RNVT with alternatives