LT3690MPUFE#PBF
vs
LT3690IUFE#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
QFN
Package Description
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
Pin Count
26
26
Manufacturer Package Code
UFEMA
UFEMA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V
OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3.9 V
3.9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PQCC-N26
R-PQCC-N26
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
26
26
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC26/32,.16X.24,20
LCC26/32,.16X.24,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1680 kHz
1680 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
Base Number Matches
2
2
Compare LT3690MPUFE#PBF with alternatives
Compare LT3690IUFE#TRPBF with alternatives