LT3690HUFE#PBF vs TPS54824RNVR feature comparison

LT3690HUFE#PBF Linear Technology

Buy Now Datasheet

TPS54824RNVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26 VQFN-18
Pin Count 26
Manufacturer Package Code UFEMA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 17 V
Input Voltage-Min 3.9 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PQCC-N26 S-PQCC-N18
JESD-609 Code e3 e3
Length 6 mm 3.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 26 18
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HQCCN
Package Equivalence Code LCC26/32,.16X.24,20
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1680 kHz 1600 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Date Of Intro 2016-11-26
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 12 V
Output Voltage-Min 0.6 V

Compare LT3690HUFE#PBF with alternatives

Compare TPS54824RNVR with alternatives