TPS54824RNVR
vs
LT3690EUFE#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
VQFN-18
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-11-26
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V
OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
36 V
Input Voltage-Min
4.5 V
3.9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PQCC-N18
R-PQCC-N26
JESD-609 Code
e3
e3
Length
3.5 mm
6 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
18
26
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
8 A
Output Voltage-Max
12 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
HVQCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1600 kHz
1680 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.5 mm
4 mm
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
26
Manufacturer Package Code
UFEMA
HTS Code
8542.39.00.01
Package Equivalence Code
LCC26/32,.16X.24,20
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Pitch
0.5 mm
Compare TPS54824RNVR with alternatives
Compare LT3690EUFE#PBF with alternatives