LT3667IUDD#TRPBF
vs
LM43601QPWPRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
QFN-24
HTSSOP, TSSOP16,.25
Pin Count
24
Manufacturer Package Code
05-08-1833
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PQCC-N24
R-PDSO-G16
JESD-609 Code
e3
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.95 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HTSSOP
Package Equivalence Code
LCC24,.12X.2,20
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2100 kHz
2200 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
3 mm
4.4 mm
Base Number Matches
1
1
Additional Feature
VOUT RANGE=(1-28 VOLT);PFM TECHNIQUE ALSO USED
Input Voltage-Max
36 V
Input Voltage-Min
3.5 V
Number of Outputs
1
Output Voltage-Max
28 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.3 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LT3667IUDD#TRPBF with alternatives
Compare LM43601QPWPRQ1 with alternatives