LM43601QPWPRQ1
vs
NCV890201MWTXG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
HTSSOP, TSSOP16,.25
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
onsemi
Additional Feature
VOUT RANGE=(1-28 VOLT);PFM TECHNIQUE ALSO USED
OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3.5 V
4.5 V
Input Voltage-Nom
12 V
13.2 V
JESD-30 Code
R-PDSO-G16
S-PDSO-N10
JESD-609 Code
e4
e3
Length
5 mm
3 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
16
10
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
2.7 A
Output Voltage-Max
28 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVSON
Package Equivalence Code
TSSOP16,.25
SOLCC10,.12,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
3 mm
Base Number Matches
1
1
Part Package Code
DFN10, 3x3, 0.5P
Pin Count
10
Manufacturer Package Code
485C
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LM43601QPWPRQ1 with alternatives
Compare NCV890201MWTXG with alternatives