LT3524CN
vs
IP1524BJE1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SEMELAB LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T
R-GDIP-T16
JESD-609 Code
e0
e1
Number of Functions
1
1
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Input Voltage-Max
40 V
Input Voltage-Min
7 V
Input Voltage-Nom
20 V
Length
19.507 mm
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
700 kHz
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LT3524CN with alternatives
Compare IP1524BJE1 with alternatives