LT3524CN vs M38510/12601BEA feature comparison

LT3524CN Linear Technology

Buy Now Datasheet

M38510/12601BEA Unitrode Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP UNITRODE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
JESD-30 Code R-PDIP-T R-GDIP-T16
JESD-609 Code e0 e0
Number of Functions 1 1
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 5
Package Description DIP, DIP16,.3
Control Mode VOLTAGE-MODE
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Package Equivalence Code DIP16,.3
Screening Level MIL-PRF-38535 Class B
Switcher Configuration PUSH-PULL
Switching Frequency-Max 200 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Pitch 2.54 mm

Compare LT3524CN with alternatives

Compare M38510/12601BEA with alternatives