LT3470ITS8#TRPBF vs LT3470ETS8#TR feature comparison

LT3470ITS8#TRPBF Linear Technology

Buy Now Datasheet

LT3470ETS8#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
parentfamilyid 1382158 1382158
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, SOT-23, 8 PIN VSSOP, TSSOP8,.1
Pin Count 8 8
Manufacturer Package Code TS8 TS8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 19.2 19.2
CO2e (mg) 231.168 231.168
Total Weight 12.717 12.754
Category CO2 Kg 12.04 12.04
CO2 153.11267999999998 153.55816
Compliance Temperature Grade Automotive: -40C to +125C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2024-01-23
CAS Accounted for Wt 91 91
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4, 7439-92-1
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
SVHC Over MCV 7439-92-1
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V
Control Technique HYSTERETIC CURRENT MODE

Compare LT3470ITS8#TRPBF with alternatives

Compare LT3470ETS8#TR with alternatives