Part Details for LT3470ETS8#TR by Linear Technology
Overview of LT3470ETS8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3470ETS8#TRPBF | Analog Devices | uP Buck Reg w/ Int Boost & Cat | |
LT3470ETS8#TRMPBF | Analog Devices | uP Buck Reg w/ Int Boost & Cat |
Part Details for LT3470ETS8#TR
LT3470ETS8#TR CAD Models
LT3470ETS8#TR Part Data Attributes
|
LT3470ETS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3470ETS8#TR
Linear Technology
LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LT3470ETS8#TR
This table gives cross-reference parts and alternative options found for LT3470ETS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470ETS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3470ETS8#TRM | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470ETS8#TR vs LT3470ETS8#TRM |
LT3470ITS8#TRMPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TR vs LT3470ITS8#TRMPBF |
LT3470ETS8 | Switching Regulator, 0.2A, PDSO8 | Analog Devices Inc | LT3470ETS8#TR vs LT3470ETS8 |
LT3470ITS8#TRM | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470ETS8#TR vs LT3470ITS8#TRM |
LT3470ITS8#TRMPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TR vs LT3470ITS8#TRMPBF |
LT3470ETS8#PBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TR vs LT3470ETS8#PBF |
LT3470ETS8#TRPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TR vs LT3470ETS8#TRPBF |
LT3470HTS8 | IC SWITCHING REGULATOR, PDSO8, 1 MM HEIGHT, PLASTIC, MO-193, SOT-23, 8 PIN, Switching Regulator or Controller | Linear Technology | LT3470ETS8#TR vs LT3470HTS8 |
LT3470ETS8#TRMPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TR vs LT3470ETS8#TRMPBF |
LT3470ITS8#TRPBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TR vs LT3470ITS8#TRPBF |