LT338AK
vs
LM138KSTEEL/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
TO-204AA
Package Description
METAL CAN, TO-3, 3 PIN
, TO-204/-3
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
3 V
Input-Output Voltage Differential-Max
35 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-MBFM-P2
O-XBFM-P2
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.04
0.04
Load Regulation-Max(%)
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
32 V
32 V
Output Voltage1-Min
1.2 V
1.24 V
Package Body Material
METAL
UNSPECIFIED
Package Code
BFM
BFM
Package Equivalence Code
TO-204/-3
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
40 V
Input Voltage-Min
4.2 V
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Seated Height-Max
8.94 mm
Voltage Tolerance-Max
4%
Compare LT338AK with alternatives
Compare LM138KSTEEL/NOPB with alternatives