LM138KSTEEL/NOPB
vs
5962-3811706BYB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
, TO-204/-3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input Voltage-Max
40 V
Input Voltage-Min
4.2 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
O-XBFM-P2
Line Regulation-Max (%/V)
0.04
Load Regulation-Max(%)
0.6%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
5 A
Output Voltage1-Max
32 V
Output Voltage1-Min
1.24 V
Package Body Material
UNSPECIFIED
Package Code
BFM
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
8.94 mm
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tolerance-Max
4%
Base Number Matches
2
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LM138KSTEEL/NOPB with alternatives
Compare 5962-3811706BYB with alternatives