LT311AN8 vs NJM311D feature comparison

LT311AN8 Linear Technology

Buy Now Datasheet

NJM311D New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NEW JAPAN RADIO CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.25 µA
Input Offset Voltage-Max 2000 µV 7500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e6
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 3.937 mm 4.7 mm
Supply Current-Max 4 mA 12.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer New Japan Radio
Length 8.8 mm
Output Type TOTEM POLE

Compare LT311AN8 with alternatives

Compare NJM311D with alternatives