LT3070EUFD#TR vs LT3070IUFD-1#TRPBF feature comparison

LT3070EUFD#TR Linear Technology

Buy Now Datasheet

LT3070IUFD-1#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code QFN
Package Description HVQCCN, LCC28,.16X.2,20 QFN-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.15 V 0.15 V
Dropout Voltage1-Nom 0.085 V 0.085 V
JESD-30 Code R-PQCC-N28 R-PQCC-N28
JESD-609 Code e0 e3
Length 5 mm 5 mm
Load Regulation-Max(%) 1.625% 1.625%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 1.8 V 1.8 V
Output Voltage1-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16X.2,20 LCC28,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 2 1
Manufacturer Package Code 05-08-1712
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR

Compare LT3070EUFD#TR with alternatives

Compare LT3070IUFD-1#TRPBF with alternatives