LT3070EUFD#TR
vs
LT3070EUFD-1#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
parentfamilyid
2177280
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN, LCC28,.16X.2,20
HVQCCN, LCC28,.16X.2,20
Pin Count
28
28
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
61.225
61.225
CO2e (mg)
737.149
737.149
Total Weight
54.445
Category CO2 Kg
12.04
12.04
CO2
655.5178
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Candidate List Date
2024-01-23
2023-06-14
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.22
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.15 V
0.15 V
Dropout Voltage1-Nom
0.085 V
0.085 V
JESD-30 Code
R-PQCC-N28
R-PQCC-N28
JESD-609 Code
e0
Length
5 mm
5 mm
Load Regulation-Max(%)
1.625%
1.625%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
28
28
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
1.8 V
1.8 V
Output Voltage1-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.16X.2,20
LCC28,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
2
1
Manufacturer Package Code
05-08-1712
EFUP
50
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT3070EUFD#TR with alternatives
Compare LT3070EUFD-1#TR with alternatives