LT3015IQ#PBF
vs
LT1185CT#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, PLASTIC, D2PAK-5
LEAD FREE, PLASTIC, TO-220, 5 PIN
Pin Count
5
5
Manufacturer Package Code
05-08-1461
T
Reach Compliance Code
not_compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.68 V
1 V
Dropout Voltage1-Nom
0.41 V
0.67 V
JESD-30 Code
R-PSSO-G5
R-PSFM-G5
JESD-609 Code
e3
e3
Length
10.2235 mm
Load Regulation-Max(%)
0.737%
0.3%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
29.5 V
25 V
Output Voltage1-Min
1.22 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
ZIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.89 mm
Base Number Matches
2
2
Part Package Code
TO-220
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input-Output Voltage Differential-Max
20 V
Input-Output Voltage Differential-Min
1 V
Line Regulation-Max (%/V)
0.01
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
ZIP5,.15,.2,67TB
Qualification Status
Not Qualified
Compare LT3015IQ#PBF with alternatives
Compare LT1185CT#PBF with alternatives