LT1185CT#PBF vs LT1185IT feature comparison

LT1185CT#PBF Linear Technology

Buy Now Datasheet

LT1185IT Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TO-220 TO-220
Package Description LEAD FREE, PLASTIC, TO-220, 5 PIN ZIP, ZIP5,.15,.2,67TB
Pin Count 5 5
Manufacturer Package Code T T
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 0.67 V 0.67 V
Input-Output Voltage Differential-Max 20 V 20 V
Input-Output Voltage Differential-Min 1 V 1 V
JESD-30 Code R-PSFM-G5 R-PSFM-G5
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.01 0.01
Load Regulation-Max(%) 0.3% 0.3%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP5,.15,.2,67TB ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2

Compare LT1185CT#PBF with alternatives

Compare LT1185IT with alternatives