LT3015IQ#PBF vs LT1175IQ feature comparison

LT3015IQ#PBF Analog Devices Inc

Buy Now Datasheet

LT1175IQ Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, D2PAK-5 PLASTIC, D2PAK-5
Pin Count 5 5
Manufacturer Package Code 05-08-1461 Q
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.68 V 0.7 V
Dropout Voltage1-Nom 0.41 V 0.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.2235 mm 10.2235 mm
Load Regulation-Max(%) 0.737% 0.35%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 29.5 V 10 V
Output Voltage1-Min 1.22 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.877 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.89 mm 8.89 mm
Base Number Matches 2 2
Part Package Code D2PAK
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 20 V
Input-Output Voltage Differential-Min 1 V
Line Regulation-Max (%/V) 0.015
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SMSIP5H,.6,67TB
Qualification Status Not Qualified

Compare LT3015IQ#PBF with alternatives

Compare LT1175IQ with alternatives