LT1175IQ
vs
LT1175MPQ#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
D2PAK
D2PAK
Package Description
PLASTIC, D2PAK-5
LEAD FREE, PLASTIC, D2PAK-5
Pin Count
5
5
Manufacturer Package Code
Q
Q
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input-Output Voltage Differential-Max
20 V
20 V
Input-Output Voltage Differential-Min
1 V
1 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
e3
Length
10.2235 mm
10.2235 mm
Line Regulation-Max (%/V)
0.015
0.015
Load Regulation-Max(%)
0.35%
0.35%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
10 V
10 V
Output Voltage1-Min
2 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
HSOP
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.877 mm
4.877 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.702 mm
Terminal Position
SINGLE
SINGLE
Width
8.89 mm
8.89 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1175IQ with alternatives
Compare LT1175MPQ#PBF with alternatives