LT3015EMSE-2.5#PBF
vs
LT3015MPMSE-2.5#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-12
LEAD FREE, PLASTIC, MSOP-12
Pin Count
12
12
Manufacturer Package Code
MSE
05-08-1666
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.31 V
0.31 V
Input Voltage Absolute-Max
33 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
3 V
3 V
JESD-30 Code
R-PDSO-G12
R-PDSO-G12
Length
4.039 mm
4.039 mm
Line Regulation-Max
0.012%
Load Regulation-Max
0.018%
0.018%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
12
12
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP12,.19
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
2%
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
No
JESD-609 Code
e3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Compare LT3015EMSE-2.5#PBF with alternatives
Compare LT3015MPMSE-2.5#TRPBF with alternatives