LT3015MPMSE-2.5#TRPBF vs LT3015IMSE-2.5#PBF feature comparison

LT3015MPMSE-2.5#TRPBF Linear Technology

Buy Now Datasheet

LT3015IMSE-2.5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description LEAD FREE, PLASTIC, MSOP-12 LEAD FREE, PLASTIC, MSOP-12
Pin Count 12 12
Manufacturer Package Code MSE MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.31 V 0.31 V
Input Voltage Absolute-Max 33 V 33 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PDSO-G12 R-PDSO-G12
JESD-609 Code e3
Length 4.039 mm 4.039 mm
Line Regulation-Max 0.012% 0.012%
Load Regulation-Max 0.018% 0.018%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP12,.19 TSSOP12,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 3 mm 3 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare LT3015MPMSE-2.5#TRPBF with alternatives

Compare LT3015IMSE-2.5#PBF with alternatives