LT1H97A
vs
HSMY-C191
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
JESD-609 Code |
e0
|
e4
|
Lens Type |
MILKY DIFFUSED
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom |
9.8 mcd
|
8.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.6 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Peak Wavelength |
585 nm
|
589 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
GOLD OVER NICKEL
|
Terminal Pitch |
1.7 mm
|
1.3 mm
|
Base Number Matches |
1
|
3
|
Package Description |
|
1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Factory Lead Time |
|
17 Weeks
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
SUPPORTS INFRARED
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.6 V
|
Luminous Intensity-Min |
|
0.0028 cd
|
Reverse Voltage-Max |
|
5 V
|
Viewing Angle |
|
170 deg
|
|
|
|
Compare LT1H97A with alternatives
Compare HSMY-C191 with alternatives