HSMY-C191
vs
GM1HY55200A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
SHARP CORP
|
Package Description |
1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
SUPPORTS INFRARED
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
UNTINTED DIFFUSED
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Min |
0.0028 cd
|
|
Luminous Intensity-Nom |
8.0 mcd
|
11.5 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
0.55 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
589 nm
|
585 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Pitch |
1.3 mm
|
1.7 mm
|
Viewing Angle |
170 deg
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HSMY-C191 with alternatives
Compare GM1HY55200A with alternatives