LT1991AIDD vs LT1991ACDD feature comparison

LT1991AIDD Analog Devices Inc

Buy Now Datasheet

LT1991ACDD Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-299WEED-2, DFN-10 HVSON, SOLCC10,.11,20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0075 µA 0.0075 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code S-PDSO-N10 S-PDSO-N10
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Slew Rate-Nom 0.12 V/us 0.12 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 560 560
Width 3 mm 3 mm
Base Number Matches 4 4
Part Package Code DFN
Pin Count 10
Manufacturer Package Code DD
Package Equivalence Code SOLCC10,.11,20
Supply Current-Max 0.21 mA

Compare LT1991AIDD with alternatives

Compare LT1991ACDD with alternatives