Part Details for LT1991ACDD by Linear Technology
Overview of LT1991ACDD by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1991ACDD#PBF | Analog Devices | Prec, 100µA Gain Sel Amp | |
LT1991ACDD#TRPBF | Analog Devices | Prec, 100µA Gain Sel Amp |
Price & Stock for LT1991ACDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ |
Part Details for LT1991ACDD
LT1991ACDD CAD Models
LT1991ACDD Part Data Attributes
|
LT1991ACDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1991ACDD
Linear Technology
LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 560 | |
Width | 3 mm |
Alternate Parts for LT1991ACDD
This table gives cross-reference parts and alternative options found for LT1991ACDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1991ACDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1991ACDD#PBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991ACDD vs LT1991ACDD#PBF |
LT1991ACDD#PBF | Precision, 100µA Gain Selectable Amplifier | Analog Devices Inc | LT1991ACDD vs LT1991ACDD#PBF |
LT1991ACDD | Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO10 | Analog Devices Inc | LT1991ACDD vs LT1991ACDD |
LT1991AIDD#PBF | Precision, 100µA Gain Selectable Amplifier | Analog Devices Inc | LT1991ACDD vs LT1991AIDD#PBF |
LT1991AIDD | Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO10 | Analog Devices Inc | LT1991ACDD vs LT1991AIDD |