LT1965EMS8E-1.8#PBF
vs
LT1965IMS8E-1.8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Pin Count
8
8
Manufacturer Package Code
05-08-1662
MS8E
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.49 V
0.49 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
2.8 V
2.8 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.1 A
1.1 A
Output Voltage1-Max
1.854 V
1.854 V
Output Voltage1-Min
1.746 V
1.746 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
3 mm
3 mm
Base Number Matches
1
1
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.31 V
Input Voltage Absolute-Max
22 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.024%
Number of Outputs
1
Package Equivalence Code
TSSOP8,.19
Compare LT1965EMS8E-1.8#PBF with alternatives
Compare LT1965IMS8E-1.8#PBF with alternatives