Part Details for LT1965EMS8E-1.8#PBF by Analog Devices Inc
Overview of LT1965EMS8E-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965EMS8E-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EMS8E-1.5#TRPBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EMS8E#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Price & Stock for LT1965EMS8E-1.8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8474
|
Newark | Ldo, Fixed, 1.8V, 1.1A, Msop-Ep-8, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT1965EMS8E-1.8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$3.9000 / $6.2900 | Buy Now |
DISTI #
LT1965EMS8E-1.8#PBF-ND
|
DigiKey | IC REG LINEAR 1.8V 1.1A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
584-1965EMS8E-1.8PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 63 |
|
$2.9100 / $7.2300 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Package Multiple: 50 | 13319 |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
35210663
|
Verical | LDO Regulator Pos 1.8V 1.1A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 13200 |
|
$2.7700 | Buy Now |
DISTI #
LT1965EMS8E1.8P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0300 / $3.3300 | Buy Now |
DISTI #
C1S424500553132
|
Chip1Stop | LDO Regulator Pos 1.8V 1.1A Automotive 8-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Bulk | 187 |
|
$2.8200 / $4.0800 | Buy Now |
Part Details for LT1965EMS8E-1.8#PBF
LT1965EMS8E-1.8#PBF CAD Models
LT1965EMS8E-1.8#PBF Part Data Attributes
|
LT1965EMS8E-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965EMS8E-1.8#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT1965EMS8E-1.8#PBF
This table gives cross-reference parts and alternative options found for LT1965EMS8E-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EMS8E-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965IMS8E-1.8#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EMS8E-1.8#PBF vs LT1965IMS8E-1.8#TRPBF |
LT1965EMS8E-1.8#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EMS8E-1.8#PBF vs LT1965EMS8E-1.8#TRPBF |
LT1965IMS8E-1.8#PBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EMS8E-1.8#PBF vs LT1965IMS8E-1.8#PBF |