LT1963EST-1.8#PBF
vs
SPX3940AM3-1.8-L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
MAXLINEAR INC
|
Part Package Code |
SOT
|
|
Package Description |
SOT-223, 3 PIN
|
LSOP,
|
Pin Count |
3
|
|
Manufacturer Package Code |
ST
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.55 V
|
|
Dropout Voltage1-Nom |
0.34 V
|
1 V
|
Input Voltage Absolute-Max |
20 V
|
|
Input Voltage-Max |
20 V
|
16 V
|
Input Voltage-Min |
2.3 V
|
2.8 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
6.505 mm
|
6.5024 mm
|
Line Regulation-Max |
0.01%
|
|
Load Regulation-Max |
0.02%
|
0.027%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
1 A
|
Output Voltage1-Max |
1.854 V
|
1.845 V
|
Output Voltage1-Min |
1.737 V
|
1.755 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSOP
|
Package Equivalence Code |
SOT-223
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
3.5%
|
2.5%
|
Width |
3.505 mm
|
3.505 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare LT1963EST-1.8#PBF with alternatives
Compare SPX3940AM3-1.8-L with alternatives