SPX3940AM3-1.8-L
vs
LX8630-33CP
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIPEX CORP
|
LINFINITY MICROELECTRONICS
|
Package Description |
LEAD FREE, SOT-223, 4 PIN
|
PLASTIC, TO-220, 5 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.55 V
|
0.6 V
|
Input Voltage-Max |
16 V
|
5.5 V
|
Input Voltage-Min |
2.8 V
|
3 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSFM-T3
|
Length |
6.5024 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
3 A
|
Output Voltage1-Max |
1.845 V
|
3.38 V
|
Output Voltage1-Min |
1.755 V
|
3.22 V
|
Output Voltage1-Nom |
1.8 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
SFM
|
Package Equivalence Code |
SOT-223
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.7 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Width |
3.505 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.4 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.008%
|
Load Regulation-Max |
|
0.04%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Tolerance-Max |
|
3%
|
|
|
|