LT1963AEFE-1.5
vs
LT1963AEFE-1.5#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
16
Manufacturer Package Code
FE
05-08-1663 (BB)
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.55 V
0.55 V
Dropout Voltage1-Nom
0.34 V
0.34 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
2.21 V
2.21 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Line Regulation-Max
0.006%
0.006%
Load Regulation-Max
0.018%
0.018%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
1.545 V
1.545 V
Output Voltage1-Min
1.447 V
1.447 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Voltage Tolerance-Max
3.5%
3.5%
Width
4.4 mm
4.4 mm
Base Number Matches
4
1
Pbfree Code
No
Samacsys Manufacturer
Analog Devices
Packing Method
TR
Compare LT1963AEFE-1.5 with alternatives
Compare LT1963AEFE-1.5#TRPBF with alternatives