LT1963AEFE-1.5#TRPBF vs LT1963AEQ-1.5#TR feature comparison

LT1963AEFE-1.5#TRPBF Linear Technology

Buy Now Datasheet

LT1963AEQ-1.5#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TSSOP D2PAK
Package Description TSSOP-16 TO-263, SMSIP5H,.6,67TB
Pin Count 16 5
Manufacturer Package Code FE Q
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.55 V 0.55 V
Dropout Voltage1-Nom 0.34 V 0.34 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 2.21 V 2.21 V
JESD-30 Code R-PDSO-G16 R-PSSO-G5
JESD-609 Code e3 e0
Length 5 mm 10.2235 mm
Line Regulation-Max 0.006% 0.006%
Load Regulation-Max 0.018% 0.018%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.545 V 1.545 V
Output Voltage1-Min 1.447 V 1.447 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TO-263
Package Equivalence Code TSSOP16,.25 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 4.877 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.702 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3.5% 3.5%
Width 4.4 mm 8.89 mm
Base Number Matches 2 2

Compare LT1963AEQ-1.5#TR with alternatives