LT1931AES5#PBF vs LT1931AIS5#TR feature comparison

LT1931AES5#PBF Analog Devices Inc

Buy Now Datasheet

LT1931AIS5#TR Linear Technology

Buy Now Datasheet
No
Yes No
Obsolete Transferred
ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
VSSOP, VSSOP, TSOP5/6,.11,37
5 5
05-08-1635 S5
compliant not_compliant
Analog Devices
SWITCHING REGULATOR SWITCHING REGULATOR
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
16 V 16 V
2.6 V 2.6 V
3 V 3 V
R-PDSO-G5 R-PDSO-G5
e3 e0
2.9 mm 2.9 mm
1 1
1 1
5 5
70 °C 85 °C
-40 °C
2.5 A 2.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
1 mm 1 mm
YES YES
BUCK-BOOST BUCK-BOOST
2900 kHz 2900 kHz
BIPOLAR BIPOLAR
COMMERCIAL INDUSTRIAL
Matte Tin (Sn) - annealed TIN LEAD
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30
1.625 mm 1.625 mm
2 2
SOT
EAR99
8542.39.00.01
TSOP5/6,.11,37

Compare LT1931AES5#PBF with alternatives

Compare LT1931AIS5#TR with alternatives