LT1931AES5#PBF vs LT1931AIS5 feature comparison

LT1931AES5#PBF Linear Technology

Buy Now Datasheet

LT1931AIS5 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description VSSOP, TSOP5/6,.11,37 VSSOP, TSOP5/6,.11,37
Pin Count 5 5
Manufacturer Package Code S5 S5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.6 V 2.6 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2900 kHz 2900 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LT1931AES5#PBF with alternatives

Compare LT1931AIS5 with alternatives