LT1818CS5#TRPBF
vs
LT1818IS5#TRM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, SOT-23, 5 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
05-08-1635
S5
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
12 µA
Common-mode Reject Ratio-Nom
85 dB
85 dB
Input Offset Voltage-Max
2000 µV
3000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.95 mm
2.95 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
2500 V/us
2500 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
400000
400000
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
8 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
TSOP5/6,.11,37
Power
NO
Programmable Power
NO
Slew Rate-Min
300 V/us
Supply Current-Max
14 mA
Voltage Gain-Min
400
Wideband
YES
Compare LT1818CS5#TRPBF with alternatives
Compare LT1818IS5#TRM with alternatives