LT1818CS5#TRPBF
vs
LT1818CS5#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-23, 5 PIN
LSSOP,
Pin Count
5
5
Manufacturer Package Code
05-08-1635
05-08-1635
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
10 µA
Common-mode Reject Ratio-Nom
85 dB
85 dB
Input Offset Voltage-Max
2000 µV
2000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.95 mm
2.95 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
2500 V/us
2500 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
400000
400000
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Compare LT1818CS5#TRPBF with alternatives
Compare LT1818CS5#PBF with alternatives