LT1816AIMS#TR vs LT1816IS8#PBF feature comparison

LT1816AIMS#TR Linear Technology

Buy Now Datasheet

LT1816IS8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP SOIC
Package Description TSSOP, TSSOP10,.19,20 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 10 8
Manufacturer Package Code MS S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 12 µA
Bias Current-Max (IIB) @25C 8 µA 8 µA
Common-mode Reject Ratio-Nom 72 dB 72 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code S-PDSO-G10 R-PDSO-G8
Length 3 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP10,.19,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL
Power NO NO
Programmable Power YES NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.752 mm
Slew Rate-Min 300 V/us 300 V/us
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 26 mA 26 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 220000 220000
Voltage Gain-Min 400 400
Wideband YES YES
Width 3 mm 3.9 mm
Base Number Matches 2 2
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1816AIMS#TR with alternatives

Compare LT1816IS8#PBF with alternatives