LT1816AIMS#TR
vs
LT1816CDD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP10,.19,20
PLASTIC, DFN-8
Pin Count
10
Manufacturer Package Code
MS
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
10 µA
Bias Current-Max (IIB) @25C
8 µA
Common-mode Reject Ratio-Nom
72 dB
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
2000 µV
JESD-30 Code
S-PDSO-G10
S-PDSO-N8
Length
3 mm
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
10
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
YES
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.85 mm
Slew Rate-Min
300 V/us
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Current-Max
26 mA
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
220000
220000
Voltage Gain-Min
400
Wideband
YES
Width
3 mm
3 mm
Base Number Matches
2
2
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LT1816AIMS#TR with alternatives
Compare LT1816CDD with alternatives