LT1793IS8#TR vs LT1793CS8#PBF feature comparison

LT1793IS8#TR Linear Technology

Buy Now Datasheet

LT1793CS8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code S8 S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.0005 µA
Bias Current-Max (IIB) @25C 0.00002 µA 0.00002 µA
Common-mode Reject Ratio-Nom 94 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0004 µA 0.00013 µA
Input Offset Voltage-Max 4800 µV 3500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 2.1 V/us 2.2 V/us
Slew Rate-Nom 3.2 V/us 3.3 V/us
Supply Current-Max 5.4 mA 5.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3100 3300
Voltage Gain-Min 300000 400000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1793IS8#TR with alternatives

Compare LT1793CS8#PBF with alternatives