LT1793CS8#PBF
vs
LT1793ACS8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
SOP,
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
0.0004 µA
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Nom
95 dB
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00013 µA
Input Offset Voltage-Max
3500 µV
1000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9025 mm
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.752 mm
Slew Rate-Min
2.2 V/us
Slew Rate-Nom
3.3 V/us
3.3 V/us
Supply Current-Max
5.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3300
3300
Voltage Gain-Min
400000
Width
3.9 mm
3.899 mm
Base Number Matches
2
2
Micropower
NO
Technology
BIPOLAR
Compare LT1793CS8#PBF with alternatives
Compare LT1793ACS8 with alternatives