LT1793IN8#PBF vs LT1793CS8#TRPBF feature comparison

LT1793IN8#PBF Linear Technology

Buy Now Datasheet

LT1793CS8#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-8 0.150 INCH, PLASTIC, SO-8
Pin Count 8 8
Manufacturer Package Code N S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.0005 µA
Bias Current-Max (IIB) @25C 0.00002 µA 0.00002 µA
Common-mode Reject Ratio-Nom 94 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0004 µA 0.00013 µA
Input Offset Voltage-Max 4800 µV 3500 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 1.75 mm
Slew Rate-Min 2.1 V/us 2.2 V/us
Slew Rate-Nom 3.2 V/us 3.3 V/us
Supply Current-Max 5.4 mA 5.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 3100 3300
Voltage Gain-Min 300000 400000
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Length 4.9 mm
Packing Method TAPE AND REEL

Compare LT1793IN8#PBF with alternatives

Compare LT1793CS8#TRPBF with alternatives