LT1793CS8#TRPBF
vs
LT1793CN8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.150 INCH, PLASTIC, SO-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
05-08-1610 (S8)
N
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0005 µA
0.0005 µA
Common-mode Reject Ratio-Nom
95 dB
95 dB
Input Offset Voltage-Max
3500 µV
3500 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
3.937 mm
Slew Rate-Nom
3.3 V/us
3.3 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3300
3300
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Part Package Code
DIP
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00002 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0013 µA
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
DIP8,.3
Slew Rate-Min
2.2 V/us
Supply Current-Max
5.3 mA
Voltage Gain-Min
400000
Compare LT1793CS8#TRPBF with alternatives
Compare LT1793CN8 with alternatives